Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No440LD22-R
Order Code1612164
Product Range440L Series
Technical Datasheet
1,069 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.140 |
25+ | €1.080 |
50+ | €0.997 |
100+ | €0.966 |
250+ | €0.934 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LD22-R
Order Code1612164
Product Range440L Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Range440L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Overview
The 440LD22-R E3 is a radial leaded fixed single-layer AC line rated ceramic Disc Capacitor for across-the-line and antenna coupling. The 440L series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having a lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Complies with IEC 60384-14 3rd edition
- 1000ΩF Minimum insulation resistance
Applications
Communications & Networking, Industrial
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
440L Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
Product traceability