Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No298D476X0004M2T
Order Code1827853
Product RangeMICROTAN 298D Series
Technical Datasheet
3,941 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.823 |
100+ | €0.684 |
500+ | €0.621 |
1000+ | €0.598 |
2000+ | €0.597 |
4000+ | €0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D476X0004M2T
Order Code1827853
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current80mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
80mA
Product Width
0.85mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27013
Product traceability