Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No298D475X0025P2T
Order Code1827866
Product RangeMICROTAN 298D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D475X0025P2T
Order Code1827866
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current106mA
Product Length2.4mm
Product Width1.45mm
Product Height1.2mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2.4mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
106mA
Product Width
1.45mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24171
Product traceability