Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.610 |
50+ | €0.859 |
250+ | €0.793 |
500+ | €0.682 |
1000+ | €0.647 |
2000+ | €0.618 |
Product Information
Product Overview
The 298D107X06R3A2T is a surface mount solid tantalum Chip Capacitor with 100% tin termination. The 298D series MICROTAN® lead-frameless moulded capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology.
- Epoxy resin encapsulation
- Tested and inspected to assure long life and reliability
- Offers excellent reliability and high stability
- Good low temperature performance characteristics
- Freedom from corrosive electrolytes
Applications
Consumer Electronics, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
100µF
1206 [3216 Metric]
1ohm
-
3.2mm
1.6mm
-55°C
-
6.3V
± 20%
A
270mA
1.6mm
MICROTAN 298D Series
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate