Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3
Order Code1469342
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
7,020 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
50+ | €0.240 |
250+ | €0.209 |
500+ | €0.202 |
1000+ | €0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3
Order Code1469342
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current170mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
170mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D475X9016B2TE3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability