Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D105X9020A2WE3
Order Code2886950
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
2,740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.345 |
100+ | €0.215 |
500+ | €0.173 |
2500+ | €0.147 |
4500+ | €0.136 |
9000+ | €0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X9020A2WE3
Order Code2886950
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR8.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
8.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
90mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D105X9020A2WE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability