Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
22000+ | €0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 22000
Multiple: 22000
€1,716.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4933-E3/54
Order Code1837131
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time200ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
Alternatives for 1N4933-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391