Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No173D106X9025WWE3
Order Code1764604
Product Range173 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVISHAY
Manufacturer Part No173D106X9025WWE3
Order Code1764604
Product Range173 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.57mm
Product Length8.76mm
Product Height-
Product Range173 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for 173D106X9025WWE3
5 Products Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
10%
Failure Rate
-
Ripple Current
-
ESR
-
Product Length
8.76mm
Product Range
173 Series
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.57mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594