Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D105X9035A2B
Order Code1609520
Product Range150D Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVISHAY
Manufacturer Part No150D105X9035A2B
Order Code1609520
Product Range150D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
ESR-
Product Length7.26mm
Product Height-
Product Range150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Alternatives for 150D105X9035A2B
1 Product Found
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
10%
Lead Spacing
-
Ripple Current
-
Product Diameter
3.43mm
Product Length
7.26mm
Product Range
150D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862