Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE39CA-E3/54
Order Code1837162
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE39CA-E3/54
Order Code1837162
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-201
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
175°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001352