Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE150CA-E3/54
Order Code1837154
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
627 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1400+ | €0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
€487.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE150CA-E3/54
Order Code1837154
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage128V
Clamping Voltage Max207V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage143V
Maximum Breakdown Voltage158V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
128V
Diode Case Style
DO-201
Minimum Breakdown Voltage
143V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
207V
No. of Pins
2Pins
Maximum Breakdown Voltage
158V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE150CA-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001648