CEA-13-125UTA-350
Strain Gauge, 350 ohm, 4.19 mm, Solder Pads, Tee Rosette
Quantity | Price (ex VAT) |
---|---|
1+ | €244.070 |
Product Information
Product Overview
CEA-13-125UTA-350 is a CEA series two-element 90deg tee rosette for general-purpose use (5/PK). It is used where direct tension measurements, such as a bolt in tension or suspension rod in compression, is desired. A full bridge in this situation minimizes pickup due to bending. Tee rosettes can also be deployed for bending measurements, especially useful on large infrastructure such as wind turbine towers. Adjacent gauges on the same backing will see identical temperature and therefore eliminate thermal outputs due to differential temperatures across the structure. Additionally, 45° alignment marks are provided on each T-Rosette gauge so it may be accurately applied to a shaft to measure torsion.
- Aluminium, tin, brass material
- Exposed solder tab area 2.5 x 1.8mm
- Resistance is 350 ohm
- 3.18mm gauge length (each section), 8.26mm overall length (complete pattern)
- 4.19mm grid width (each section), 9.27mm overall width (complete pattern)
- 10.7mm matrix length, 11.4mm matrix width
- Temperature range from –100° to +350°F (–75° to +175°C)
- ±5% strain range
Technical Specifications
350ohm
-
Tee Rosette
-75°C
CEA Series
10.7mm
4.19mm
Solder Pads
-
175°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate