Print Page
CEA-06-062UWA-350
Strain Gauge, 350 ohm, 3.05 mm, Solder Pads, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-062UWA-350
Order Code4247570
Product RangeCEA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €109.490 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€109.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-062UWA-350
Order Code4247570
Product RangeCEA Series
Technical Datasheet
Resistance350ohm
Grid Width3.05mm
Grid Length-
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-75°C
Operating Temperature Max175°C
Product RangeCEA Series
SVHCTo Be Advised
Product Overview
CEA-06-062UWA-350 is a CEA series general-purpose strain gauge-linear pattern (5/PK). The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area is 1.8 x 1.0mm
- Resistance is 350 ohm
- 1.57mm gauge length, 5.59mm overall length
- 3.05mm grid width, 3.05mm overall width
- 7.9mm matrix length, 4.8mm matrix width
- Temperature range from –100° to +350°F (–75° to +175°C)
- ±3% strain range
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
CEA Series
Grid Width
3.05mm
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184
Product traceability