C4A-13-125PR-350-39P
Strain Gauge, 350 ohm, 2.01 mm, Wire Leaded, 3-Element Planar Rosette
Quantity | Price (ex VAT) |
---|---|
1+ | €292.040 |
Product Information
Product Overview
C4A-13-125PR-350-39P is a C4A series high-performance planar rosette strain gauge with pre-attached thin cable (10/PK). A strain gauge rosette is, by definition, an arrangement of two or more closely positioned gauge grids, separately oriented to measure the normal strains along different directions in the underlying surface of the test part. Rosettes are designed to perform a very practical and important function in experimental stress analysis. It can be shown that for the not-uncommon case of the general biaxial stress state, with the principal directions unknown, three independent strain measurements (in different directions) are required to determine the principal strains and stresses. Moreover, even when the principal directions are known in advance, two independent strain measurements are needed to obtain the principal strains and stresses.
- Aluminium, tin, brass material
- 3 grids configuration enables analysis of biaxial strain fields
- Resistance is 350 ohm
- 3.18mm gauge length, 5.86mm overall length
- 2.01mm grid width, 10.93mm overall width
- 7.7mm matrix length, 12.9mm matrix width
- Temperature range from -60°F to +180°F (-51°C to +80°C)
- ±5% strain range
- C4A encapsulated Constantan alloy gages with pre-attached ready-to use cables
- 3 wires, 9ft long
Technical Specifications
350ohm
-
3-Element Planar Rosette
-51°C
C4A Series
7.7mm
2.01mm
Wire Leaded
-
80°C
To Be Advised
12.9mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate