Print Page
C4A-13-060SLA-350-39P
Strain Gauge, 350 ohm, 2.54 mm, Wire Leaded, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-13-060SLA-350-39P
Order Code4247566
Product RangeC4A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €195.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€195.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-13-060SLA-350-39P
Order Code4247566
Product RangeC4A Series
Technical Datasheet
Resistance350ohm
Grid Width2.54mm
Grid Length-
Connection TypeWire Leaded
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-51°C
Operating Temperature Max80°C
Product RangeC4A Series
SVHCTo Be Advised
Matrix Length6mm
Matrix Width4.9mm
Product Overview
C4A-13-060SLA-350-39P is a C4A series linear strain gauge with pre-attached cables (10/PK). It is a widely used general-purpose gage. The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Aluminium, tin, brass material
- Widely used as general-purpose gage
- Resistance is 350 ohm
- 1.52mm gauge length, 4.22mm overall length
- 2.54mm grid width, 3.30mm overall width
- 6mm matrix length, 4.9mm matrix width
- Temperature range from –60°F to +180°F (–51°C to +80°C)
- ±3% strain range
- C4A encapsulated constantan alloy gauge with pre-attached ready-to use cables
- 3 wires, 9ft long
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-51°C
Product Range
C4A Series
Matrix Length
6mm
Grid Width
2.54mm
Connection Type
Wire Leaded
Bridge Energizing Voltage
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Matrix Width
4.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184
Product traceability