Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16271K00000T9R
Order Code2820450
Product RangeVSMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.960 |
5+ | €27.880 |
10+ | €24.960 |
20+ | €22.380 |
40+ | €20.410 |
100+ | €19.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€30.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16271K00000T9R
Order Code2820450
Product RangeVSMP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating187V
Product Length5.03mm
Product Width2.46mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
500mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
187V
Product Width
2.46mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
5.03mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability