Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14780R00200F9R
Order Code4009248
Product RangeCSM4026Y Series
Technical Datasheet
3,858 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.649 |
100+ | €0.516 |
500+ | €0.416 |
1000+ | €0.373 |
2000+ | €0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14780R00200F9R
Order Code4009248
Product RangeCSM4026Y Series
Technical Datasheet
Resistance2000µohm
Product RangeCSM4026Y Series
Resistor Case / Package4026 [1066 Metric]
Power Rating5W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 40ppm/°C
Product Length6.6mm
Product Width11.9mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 40ppm/°C
Product Width
11.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM4026Y Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.6mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability