Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY145310K0000V9L
Order Code1867937
Product RangeZ201 Series
Technical Datasheet
11 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.680 |
3+ | €36.670 |
5+ | €32.650 |
10+ | €28.640 |
20+ | €26.700 |
50+ | €24.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€40.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY145310K0000V9L
Order Code1867937
Product RangeZ201 Series
Technical Datasheet
Resistance10kohm
Product RangeZ201 Series
Power Rating600mW
Resistance Tolerance± 0.005%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.8ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The Y145310K0000V9L is a 10kΩ 600mW through-hole mounting Z-Foil Resistor with standard lead (Pb)-free termination. The Z-foil technology provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). This ultra high precision resistor is suitable for precision amplifiers and EB applications.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Drop in replacement for S102C/K
- Rise time - 1ns without ringing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Resistance
10kohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
Z201 Series
Resistance Tolerance
± 0.005%
Voltage Rating
300V
Temperature Coefficient
± 0.8ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability