Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY092610R0000T9L
Order Code1867932
Product RangeVPR221 Series
Technical Datasheet
75 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €35.160 |
3+ | €32.030 |
5+ | €28.910 |
10+ | €25.780 |
20+ | €23.590 |
50+ | €21.400 |
Price for:Each
Minimum: 1
Multiple: 1
€35.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY092610R0000T9L
Order Code1867932
Product RangeVPR221 Series
Technical Datasheet
Resistance10ohm
Product RangeVPR221 Series
Power Rating8W
Resistance Tolerance± 0.01%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length10.16mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VISHAY - VPR221 series Precision Power Resistor with bulk Metal® foil technology. It offers low TCR, high stability, tight tolerance and fast response time in a small moulded resistor. It is a 4 lead Kelvin connected device. The 4 leaded version is highly recommended for precision applications requiring ohmic values of 100R or less.
- Non-inductive, non-capacitive design
- Non hot spot design
- Lead-free or tin/lead alloy terminal finishes available
- Above 25000V electrostatic discharge (ESD)
- ±0.005% Load life stability (25°C, 2000hrs at rated power)
- 0.5Ω to 10kΩ Resistance range
- 8W Chassis mounted power rating
- Rise time of 1ns without ringing
- <lt/>0.08µH Non inductive
- 0.05µV/°C Thermal EMF
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
10ohm
Power Rating
8W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
Precision
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VPR221 Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
3.81mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
Product traceability