Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.020 |
10+ | €9.850 |
20+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 WPM, 8 OHM
Order Code3772115
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric83mm
Power Rating Nom20W
Resonant Frequency290Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.268"
Frequency Response Min200Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric29mm
External Length - Imperial3.268"
External Depth - Imperial1.142"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
83mm
Resonant Frequency
290Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
Impedance
8ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
89dB
External Width - Imperial
3.268"
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24