Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSL 70 NDV - 4 OHM
Order Code3401452
Also Known AsGTIN UPC EAN: 4007540022741
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €20.980 |
3+ | €19.380 |
Price for:Each
Minimum: 1
Multiple: 1
€20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 70 NDV - 4 OHM
Order Code3401452
Also Known AsGTIN UPC EAN: 4007540022741
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom8W
External Width - Metric66mm
Resonant Frequency220Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.598"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66mm
External Depth - Metric35.5mm
External Length - Imperial2.598"
External Depth - Imperial1.398"
Product Overview
6.5cm (2.5") Full-range speaker with balanced frequency response and increased high-range. Especially suitable as built-in speaker for music and speech reproduction and as driver for slim PA column systems. Water-resistant and robust construction due to various plastic materials. Extremely light and compact thanks to its neodymium magnet.
- Water-resistant and robust construction
- IP65 rating for front side when built into a sealed enclosure
- Speaker for music and speech reproduction
- Driver for slim PA column systems
- Driver size: 2.5”
- Power (RMS/Max): 8W / 15W
- Impedance: 4 Ohm
- Frequency response: 150Hz – 20kHz
- Mean SPL (1W/1m): 87dB
- Cut out diameter: 63mm
Technical Specifications
Driver Type
Full-range
Power Rating Nom
8W
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
150Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
35.5mm
External Depth - Imperial
1.398"
Impedance
4ohm
External Width - Metric
66mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
2.598"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
66mm
External Length - Imperial
2.598"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07