Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.850 |
3+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 36 WP 50 OHM
Order Code3404015
Technical Datasheet
Driver TypeMiniature
Impedance50ohm
External Diameter - Metric36mm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)77dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Frequency Response Min300Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric6mm
External Depth - Imperial0.236"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Balanced frequency response and a good voice reproduction
- Complete with plastic basket and plastic diaphragm
- Functionality at cold according to EN60068-2-1/EN50155
- IP65 Rated
- Power rating: 1W (2W Max.)
- Frequency range: 300Hz – 20kHz
- Impedance: 50 ohm
- SPL (@ 1W/1m): 77dB
- Resonant frequency: 550Hz
- Cut-out: 28mm
- Dimensions (ØxD): 36x6mm
- Weight: 6g
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
36mm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.236"
Impedance
50ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
77dB
External Diameter - Imperial
1.417"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for K 36 WP 50 OHM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008