Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoK 28 GI - 8 OHM
Order Code3401430
Also Known AsGTIN UPC EAN: 4007540028309
Technical Datasheet
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €9.460 |
5+ | €8.130 |
Price for:Each
Minimum: 1
Multiple: 1
€9.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 28 GI - 8 OHM
Order Code3401430
Also Known AsGTIN UPC EAN: 4007540028309
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom500mW
Resonant Frequency730Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.102"
Frequency Response Min500Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5.2mm
External Depth - Imperial0.205"
SVHCNo SVHC (25-Jun-2025)
Product Overview
28mm (1.1") Miniature 8Ω speaker.
- Polycarbonate membrane
- Round plastic basket
- Spring contacts
- Suitable for signal output in equipment
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
730Hz
Speaker Shape
Round
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.205"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.102"
Frequency Response Max
7kHz
Speaker Mounting
Bare Mount
External Depth - Metric
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005