Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISATON
Manufacturer Part No2840
Order Code2357172
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom1W
Sensitivity (dB)83dB
Resonant Frequency520Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Frequency Response Min350Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.5mm
External Depth - Imperial0.177"
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2840
2 Products Found
Product Overview
The 2840 is a 4cm Miniature Speaker with plastic diaphragm and metal basket. The K40 speaker has compact dimensions, suitable for signal output in machines and other equipment where space is at a premium.
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
40mm
Sensitivity (dB)
83dB
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.575"
Frequency Response Max
6kHz
Speaker Mounting
Bare Mount
External Depth - Metric
4.5mm
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
1W
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
520Hz
Speaker Shape
Round
Frequency Response Min
350Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.177"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01