Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LOUT24
Order Code4695739
Product RangeVTX Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.360 |
| 5+ | €147.350 |
| 10+ | €144.350 |
| 50+ | €141.340 |
Price for:Each
Minimum: 1
Multiple: 1
€150.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LOUT24
Order Code4695739
Product RangeVTX Series
Technical Datasheet
PCB Transformer TypeQuadfilar Line Output Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage250VAC
Transformer MountingThrough Hole
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-LOUT24 is a PCB mount line output audio transformer. This audio transformer used to couple the output stage of an amplifier, mixing console, or other line-level device to the input of another device, while maintaining signal integrity, providing electrical isolation, and optimizing impedance matching.
- 1 : 1 : 1 : 1 turns ratio
- Max input: +22dBu at 20Hz
- 150 ohm input impedance
- Frequency range from 16Hz to 80kHz
- Grain orientated silicon steel core for maximum level handling
- Operating temperature range from 0 to +70°C
Technical Specifications
PCB Transformer Type
Quadfilar Line Output Transformer
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
250VAC
Product Range
VTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28