Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.800 |
5+ | €26.070 |
10+ | €24.330 |
50+ | €22.800 |
100+ | €21.990 |
Price for:Each
Minimum: 1
Multiple: 1
€27.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND2
Order Code4705471
Technical Datasheet
Product Range-
Inductance2H
DC Current Rating-
DC Resistance Max146ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-IND2 is an inductor in a through-hole mount package. It is commonly used in audio circuits where variable inductance is needed for filtering, equalization, or other signal-shaping purposes.
- 2H maximum inductance
- 146ohm DC resistance
- 30 x 30 x 20.1mm size
Technical Specifications
Product Range
-
DC Current Rating
-
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
2H
DC Resistance Max
146ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034