Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.160 |
| 5+ | €27.600 |
| 10+ | €27.030 |
| 50+ | €26.470 |
| 100+ | €25.910 |
| 250+ | €25.350 |
Price for:Each
Minimum: 1
Multiple: 1
€28.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-060-212
Order Code2817658
Technical Datasheet
Power Rating60VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter85mm
Height34mm
Secondary Current Nom2.5A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-146-060-212 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
- 60W VA rating, 115 / 230VAC input voltage
- 2 x 12VAC output voltage and 2.5A output current
- Typical regulation is 15%, temperature rise is 50°C
- Height x diameter is 34mm x 85mm
- Weight is 0.8Kg
- Dual primary/secondary windings
- Thermal fuses fitted to each primary winding
- Very low level radiated magnetic field
Applications
Industrial
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
60VA
Secondary Voltages
2 x 12V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
34mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
85mm
Secondary Current Nom
2.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8