Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-2001
Order Code4695731
Product RangeVTX Series
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.710 |
| 5+ | €115.360 |
| 10+ | €113.000 |
| 50+ | €110.650 |
Price for:Each
Minimum: 1
Multiple: 1
€117.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-2001
Order Code4695731
Product RangeVTX Series
Technical Datasheet
Power Rating200VA
Primary Voltages110V, 120V, 220V, 230V, 240V
Secondary Voltages425V + 425V, 3.15V + 3.15V, 0V + 80V
Winding TypeMultiple Primary, Multiple Secondary
Toroid CentreCentre Potted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter118mm
Height59mm
Secondary Current Nom4A
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
200VA
Secondary Voltages
425V + 425V, 3.15V + 3.15V, 0V + 80V
Toroid Centre
Centre Potted
Transformer Terminals
Wire Leaded
Height
59mm
Product Range
VTX Series
Primary Voltages
110V, 120V, 220V, 230V, 240V
Winding Type
Multiple Primary, Multiple Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
118mm
Secondary Current Nom
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4