Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.720 |
10+ | €6.800 |
100+ | €4.740 |
250+ | €4.300 |
500+ | €3.850 |
1000+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No9128-3
Order Code1526114
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourIvory
Product Range-
Product Overview
The 9128-3 is a 3m mini DIN male to mini DIN male Extension Cable, manufactured using standard straight design cable with 6-way (PS/2) mini DIN plug to 6-way (PS/2) mini DIN plug connection, ivory jacket. Ideal for PS2 mouse and keyboard.
- All 6 line wired on 1 to 1 format
- Fully moulded connectors
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
9.8ft
Jacket Colour
Ivory
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12