Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.900 |
10+ | €10.840 |
100+ | €8.320 |
250+ | €6.740 |
500+ | €6.610 |
1000+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No9128-10
Order Code1283780
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourGrey
Product Range-
Product Overview
The 9128-10 is a 10m PS2 mouse and keyboard Cable with mini 6 pin Din male to mini 6 pin Din male connectors. Commonly used in KVM and switch applications this mini 6 pin Din male to male cables are wired on a 1 to 1 format and supplied in a variety of lengths.
- All 6 line wired on 1 to 1 format
- Fully moulded connectors
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
33ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346