Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 8920-7.6 is a 7.6m white flat modular Patch Cable with a 6-pole RJ11 plug on each end. This cable is straight wired and is not suitable for 10 base T networks. It can be used for modem and ADSL purposes.
- High quality
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Connector Type B
RJ11 Plug
Cable Length - Imperial
24.9ft
Product Range
-
Connector Type A
RJ11 Plug
Cable Length - Metric
7.6m
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16