Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
3+ | €2.940 |
10+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-1
Order Code1525688
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBeige
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
Product Overview
The 2996-1 is a 1m premium booted CAT-6 UTP Patch Cable, manufactured using CAT-6 stranded UTP 24AWG cable with RJ45 plug to RJ45 plug connection, beige jacket. The fully moulded assembly features high quality 50μinch RJ45 connectors ensuring system quality and integrity. Fully backward compatible cable with both CAT-5 and CAT-5E networks and systems. Designed to give quality assured, fault-free data/voice transmission within high speed gigabit style networks.
- Fully moulded cables incorporating use of high quality RJ45 plugs
- Built-in centre spine, separates out each of 4 twisted pairs
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
3.28ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052