Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.500 |
10+ | €14.180 |
25+ | €12.650 |
100+ | €10.880 |
250+ | €8.830 |
500+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€19.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2409-1
Order Code2082922
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
Product Overview
The 2409-1 is a 1m audio/video Cable Assembly with DisplayPort male plug to male plug connection. The male to male cable is designed to be used to connect equipment that feature the DisplayPort connector. It supports high definition video as well as multi channel digital audio. The DisplayPort cable is designed to carry both digital audio and video data from a device to a display unit. It is intended to replace the DVI standard and supplement HDMI and it uses data packet transmission similar to Ethernet network cables to send video data at high resolutions.
- Supports pure digital direct HD video and audio from source
- Supports resolutions up to 2560 x 1600 and 1080p
- Fully molded connectors provide tamper free durable design
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596