Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.100 |
| 10+ | €17.530 |
| 25+ | €13.450 |
| 100+ | €12.180 |
| 250+ | €10.910 |
| 500+ | €10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€24.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2255
Order Code1525841
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
Product Overview
The 2255 is a 2m DVI-D Single Link Monitor Cable Assembly featuring the unique digital visual interface (DVI) connectors. The cable is referred to as DVI/D for use between mother board, graphics cards and monitors fitted with the same interface termination.
- Connects host device to a display unit supporting high resolution video signals
- Commonly fitted to digital monitors - either instead of or alongside the analogue VGA interface
- Supports bandwidths up to 165MHz
- Manufactured using UL20276 cable and high quality moulded connectors
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
Connector Type B
DVI-D Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284