Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €37.620 |
10+ | €26.440 |
25+ | €22.740 |
100+ | €18.460 |
250+ | €18.090 |
500+ | €17.720 |
Price for:Each
Minimum: 1
Multiple: 1
€37.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2255-5
Order Code1525842
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBeige
Product Range-
Product Overview
The 2255-5 is a 5m DVI-D Single Link Monitor Cable Assembly with DVI-D male plug to male plug connection. Featuring the unique digital visual interface (DVI) connector, the cable is referred to as DVI/D, for use between mother board, graphics cards and monitors fitted with the same interface termination. As most XGA monitors tend to run at 50MHz, then single link cable will, at the moment, tend to be the most likely required. It is commonly fitted to digital monitors - either instead of or alongside the analogue VGA interface.
- Connects host device to a display unit supporting high resolution video signals
- Commonly fitted to digital monitors - either instead of or alongside the analogue VGA interface
- Supports bandwidths up to 165MHz
- Manufactured using UL20276 cable and high quality moulded connectors
Applications
Industrial, Audio, Imaging, Video & Vision, Signal Processing
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
Connector Type B
DVI-D Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513