Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.560 |
50+ | €2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1962-1R
Order Code1526035
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
Product Overview
The 1962-1R is a 1m red CAT.5e STP Patch Cable with a RJ45 plug on each end. This cable is manufactured using stranded core and foil screened Cat.5 cable. The shielded RJ45 plug comes with 50μ gold connectors and is fitted with a strain relief boot. It is suitable for all current data, voice and ISDN patching.
- Manufactured using quality components
- Wired to 258A specification using a quality shielded plug and strain relief boot
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
3.28ft
Technical Docs (2)
Alternatives for 1962-1R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044