Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.600 |
5+ | €41.830 |
10+ | €36.000 |
25+ | €32.610 |
50+ | €29.210 |
100+ | €28.630 |
Price for:Each
Minimum: 1
Multiple: 1
€51.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1127
Order Code1525872
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourIvory
Product Range-
Product Overview
The 1127 is a 10m fully moulded RS2323 25D type Universal Cable. The high speed universal cable is fully moulded leads suitable for both serial and parallel applications. The cable connectors are in DB25 male to DB25 female format, they are wired on one-to-one, all lines straight through configuration.
- Provides quality data transfer with performance and reliability guaranteed
- Moulded assembly with fully encapsulated hoods and thumb screws
- Extended distance capability
- Multi-purpose cables with flexible use
- All lines wired 1 to 1 configuration
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
33ft
Jacket Colour
Ivory
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8