Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No75-227911
Order Code1277459
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric45mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial1.77"
Product Range-
Product Overview
The 75-227911 is a grey Handheld Case with battery compartment made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. It is designed for a variety of portable applications including data acquisition, field test and measurement.
- Accepts a 60 x 30mm LCD (viewing area 47 x 18mm)
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Fixing screws, 4x Self tapping PCB screws and LCD lens (clear polycarbonate).
Notes
Case will accept either shallow or deep battery box.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
150mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
1.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148