Quantity | Price (ex VAT) |
---|---|
1+ | €252.610 |
Product Information
Product Overview
The 70-4003975 is a Verotec Case offers an excellent combination of technical competence and aesthetic design. Equipment can be housed in a standard full width 19-inch enveloped up to 300mm deep. The Verotec case is ideally suited to desktop or workbench mounting. With the extruded corners, cover mouldings and tilt feet it is readily stacked for multi instrument applications. The tilt feet provide an excellent facility for viewing front panel displays and can be easily raised or lowered as required. Ventilation is provided by a matrix of holes in the base which when a rear panel is added provide a through flow of cool air. To enhance its visual appeal the case is offered in two tone colour.
- Unvented base panel
- 1U Rack height
- Powder painted in textured finish for high scratch resistance
- Tilt foot fitted to front foot moulding
- Hidden fixings under clip in mouldings
- Upgrades for EMC and Environmental protection
Applications
Industrial
Technical Specifications
1U
Desktop
559.3mm
-
11.81"
No SVHC (25-Jun-2025)
Aluminium, Steel
-
300mm
22.02"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate