Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoKN206BP
Order Code3762633
Also Known AsGTIN UPC EAN: 5410329295165
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €2.800 |
25+ | €2.320 |
Price for:Each
Minimum: 5
Multiple: 5
€14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoKN206BP
Order Code3762633
Also Known AsGTIN UPC EAN: 5410329295165
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Indicator Dot
Knob Diameter20.8mm
Product Overview
Black Knob with White point
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
20.8mm
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Dot
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005