Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVELLEMAN INSTRUMENTS
Manufacturer Part NoPCRU01
Order Code3762194
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
4 channel mini signal recorder you can record DC signals or slow signals over a long period of time. The signals will be immediately displayed in analogue or digital form on the PC screen and the measured values will be automatically stored on the hard disk for later use. The device is easy to install and is powered by the USB port.
- Connection and power supply via USB port
- Four input channels for connection of a DC signal
- Input resistance: 100 kohm
- Max number samples / second: 1000
- 6 input ranges: ± 400mV, ± 800mV, ± 2V, ± 4V, ± 8V, ± 20V
- 10mV sensitivity
- Accuracy of ± 3% of full scale
- Power LED and record / diagnostic LED
- 85mm x 14mm size
- 10bit resolution
Contents
4 channel mini signal recorder, USB cable, Downloadable software (includes a demo).
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116