Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.520 |
| 5+ | €11.810 |
| 10+ | €11.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60326
Order Code2401012
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial2"
Tape Width - Metric50mm
Tape Length - Imperial5.9ft
Tape Length - Metric1.8m
Roll Length1.8m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VEL-EC60326 is an Adjustable Strap Fully adjustable, durable and weather-proof.
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
50mm
Tape Length - Metric
1.8m
Tape Diameter - Imperial
-
Product Range
-
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
2"
Tape Length - Imperial
5.9ft
Roll Length
1.8m
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139706