Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60324
Order Code2401011
Product RangeVELCRO® Brand - Adjustable Straps
Also Known AsGTIN UPC EAN: 5030610603242
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.250 |
| 5+ | €10.590 |
| 10+ | €10.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60324
Order Code2401011
Product RangeVELCRO® Brand - Adjustable Straps
Also Known AsGTIN UPC EAN: 5030610603242
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial26.8"
Tape Length - Metric680mm
Roll Length680mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Adjustable Straps
Product Overview
VELCRO® Brand adjustable straps ideal for transporting your treasures or keep those misbehaving objects neatly bundled and firmly in one place.
- VELCRO® Brand hook and Loop strap
- Fully adjustable
- Weatherproof
- Supplied in packs of 2
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
680mm
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Adjustable Straps
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1"
Tape Length - Imperial
26.8"
Roll Length
680mm
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916