Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.600 |
| 10+ | €6.720 |
| 100+ | €4.890 |
| 250+ | €4.440 |
| 500+ | €3.980 |
| 1000+ | €3.900 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60250
Order Code2420176
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlue, Green, Red, Orange, Yellow
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Tape Length - Imperial7.9"
Tape Length - Metric200mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VEL-EC60250 is a Reusable Cable Tie.
- Reusable and fully adjustable
- Ideal fastener for a variety of applications
- Great strength, low maintenance and ease of use
Technical Specifications
Hook Type
-
Tape Colour
Blue, Green, Red, Orange, Yellow
Roll Length - Metric
-
Tape Width - Metric
12mm
Tape Length - Metric
200mm
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
0.47"
Tape Length - Imperial
7.9"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018748