Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.600 |
10+ | €29.650 |
25+ | €29.060 |
Price for:Each
Minimum: 1
Multiple: 1
€34.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8021
Order Code2850733
Technical Datasheet
Board TypePCB Eurocard, 3U, Pre-etched Pattern
Board MaterialEpoxy Fibreglass
Hole Diameter0.61mm
External Height100mm
External Width160mm
Board Thickness1.57mm
Product Overview
The 8021 is a VECTORBORD® Circbord made of FR4. Copper plated-thru holes with solder plating, peripheral ground plane. 3U x 160mm Eurocard size will fit into 3U DIN Metric subrack.
- 0.025" Plated thru hole diameter
- UL94V-0 Flammability rating
Applications
Clock & Timing
Technical Specifications
Board Type
PCB Eurocard, 3U, Pre-etched Pattern
Hole Diameter
0.61mm
External Width
160mm
Board Material
Epoxy Fibreglass
External Height
100mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05