Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.280 |
10+ | €16.920 |
25+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€18.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8016
Order Code2850653
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height152.4mm
External Width228.6mm
Board Thickness1.57mm
Product Overview
The 8016 is a PCB Pad-per-hole Prototyping Board, plated-thru holes. 0.08-inch diameter, isolated solder pad around each hole on both sides. Unrestricted component placement and extended area for high density applications. Made of FR4 epoxy glass. T42-1, K24C solder terminals. R32 wire-wrap socket pins.
- T44, T46, T49, T68 Wire wrap terminals
- UL94V-0 Flammability rating
- FR4 NEMA grade material
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
228.6mm
Board Material
Epoxy Fibreglass
External Height
152.4mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113