Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.970 |
Price for:Each
Minimum: 1
Multiple: 1
€45.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8006
Order Code2850707
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height127mm
External Width336.6mm
Board Thickness1.57mm
Product Overview
The 8006 is a VECTORBORD® Circbord made of FR4. 0.080" diameter isolated solder pad around each holes on both sides. Unrestricted component placement and extended area for high density applications.
- Pad-per-hole/copper plated-thru holes both sides
- Board can be cut down into smaller units
- UL94V-0 Flammability rating
Applications
Clock & Timing
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
336.6mm
Board Material
Epoxy Fibreglass
External Height
127mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356