Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.210 |
| 10+ | €30.180 |
| 25+ | €29.580 |
Price for:Each
Minimum: 1
Multiple: 1
€35.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4615
Order Code2850711
Technical Datasheet
Board TypePCB Eurocard, 6U, Pre-etched Pattern
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height233.4mm
External Width160mm
Board Thickness1.57mm
Product Overview
The 4615 is a 6U x 160mm Eurocard Prototyping Board made of FR4 epoxy glass (MIL - P13949 type Gf) with pad and bus surfaces solder-coated for user convenience. This plated-thru holes board features 3-hole solder pad pattern on both side which helps to interconnecting multiple component leads, back-to-back interleaved buses on both sides and DIN RE96MWR 96 pin connector. This VECTORBORD® CIRCBORD™ prototyping board comes with 1.0668mm diameter holes, 2.54 x 2.54mm grid and T44, 46, 49, 68 wire-wrap terminals. The board is capable to fit 50 16-pin DIP circuits.
- UL94V-0 Flammability rating
- Row and column legends provided
Applications
Industrial
Technical Specifications
Board Type
PCB Eurocard, 6U, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
160mm
Board Material
Epoxy Fibreglass
External Height
233.4mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138346