Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVDC
Manufacturer Part No110028919
Order Code1956265
Technical Datasheet
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BBNC Socket, x 2
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Product Overview
The 110028919 is a S-Video Breakout Adapter with mini DIN 4-pin male connector at one end and 2 BNC female connectors of yellow and white moulded PVC hood on the other end. Yellow and white PVC jacket for the cable.
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
6"
Jacket Colour
Black
Connector Type B
BNC Socket, x 2
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042