Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.600 |
| 5+ | €40.210 |
| 10+ | €34.610 |
| 25+ | €31.350 |
| 50+ | €28.080 |
| 100+ | €27.520 |
Price for:Each
Minimum: 1
Multiple: 1
€49.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No110-102-000
Order Code2355399
Technical Datasheet
Connector Type ABNC Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeVan Damme UP-OFC 6MM
Connector Type BBNC Plug
Impedance75ohm
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The 110-102-000 is a 10m RF Coaxial Cable Assembly with BNC plug to BNC plug connection. The UP-OFC 6mm plasma grade standard 75Ω cable terminated with 2GHz precision BNC connectors. It has turned nickel-plated brass connector with gold-plated brass centre pin and PTFE insulator.
- Exceptionally flexible cable
- Orange strain relief boots
- Meets the requirements of SMPTE 292M(1.5Gbps data rate)
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Plug
Coaxial Cable Type
Van Damme UP-OFC 6MM
Impedance
75ohm
Cable Length - Metric
10m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545